SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321M5

DigiKey Part Number
296-37643-2-ND - Tape & Reel (TR)
296-37643-1-ND - Cut Tape (CT)
296-37643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321M5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,60144 Kč14 601,44 Kč
2 00014,10210 Kč28 204,20 Kč
3 00013,85194 Kč41 555,82 Kč
5 00013,57475 Kč67 873,75 Kč
7 00013,41277 Kč93 889,39 Kč
10 00013,25694 Kč132 569,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
1020,11900 Kč201,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,67000 Kč
Unit Price with VAT:33,48070 Kč