
LMR34206FSC5RNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53554-2-ND - Tape & Reel (TR) 296-53554-1-ND - Cut Tape (CT) 296-53554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34206FSC5RNXTQ1 |
Description | IC REG BUCK 5V 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34206FSC5RNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 49,93100 Kč | 499,31 Kč |
| 25 | 45,77120 Kč | 1 144,28 Kč |
| 100 | 41,18640 Kč | 4 118,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,00060 Kč | 9 750,15 Kč |
| 500 | 37,68372 Kč | 18 841,86 Kč |
| 750 | 37,02415 Kč | 27 768,11 Kč |
| 1 250 | 36,29340 Kč | 45 366,75 Kč |
| 1 750 | 35,86607 Kč | 62 765,62 Kč |
| 2 500 | 35,45544 Kč | 88 638,60 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |



