


LMP90080QMH/NOPB | |
|---|---|
DigiKey Part Number | 296-39789-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP90080QMH/NOPB |
Description | IC AFE 1 CHAN 16BIT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90080QMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,96000 Kč | 335,96 Kč |
| 10 | 266,15600 Kč | 2 661,56 Kč |
| 48 | 238,77708 Kč | 11 461,30 Kč |
| 144 | 225,64285 Kč | 32 492,57 Kč |
| 288 | 219,21601 Kč | 63 134,21 Kč |
| 528 | 214,53538 Kč | 113 274,68 Kč |
| Unit Price without VAT: | 335,96000 Kč |
|---|---|
| Unit Price with VAT: | 406,51160 Kč |








