Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2232BMAE/NOPB

DigiKey Part Number
LMP2232BMAE/NOPBTR-ND - Tape & Reel (TR)
LMP2232BMAE/NOPBCT-ND - Cut Tape (CT)
LMP2232BMAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2232BMAE/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2232BMAE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
19µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.6 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.048V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
130 kHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1057,15700 Kč571,57 Kč
2552,46160 Kč1 311,54 Kč
10047,29170 Kč4 729,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,82820 Kč11 207,05 Kč
50043,34240 Kč21 671,20 Kč
75042,59879 Kč31 949,09 Kč
1 25041,77460 Kč52 218,25 Kč
1 75041,29287 Kč72 262,52 Kč
2 50040,82952 Kč102 073,80 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč