
LMP2232BMA/NOPB | |
|---|---|
DigiKey Part Number | LMP2232BMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2232BMA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2232BMA/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 19µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.048V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 130 kHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV342AIDR | Texas Instruments | 5 000 | 296-21127-1-ND | 22,68000 Kč | Similar |
| TLV342IDR | Texas Instruments | 186 685 | 296-21128-1-ND | 24,36000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,75000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 436 | 497-12416-1-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 95 | 47,44884 Kč | 4 507,64 Kč |
| 190 | 45,50047 Kč | 8 645,09 Kč |
| 285 | 44,52386 Kč | 12 689,30 Kč |
| 570 | 43,09268 Kč | 24 562,83 Kč |
| 1 045 | 42,05005 Kč | 43 942,30 Kč |
| 2 565 | 40,79793 Kč | 104 646,69 Kč |
| 5 035 | 40,04483 Kč | 201 625,72 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

