4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE15625DDLFR

DigiKey Part Number
296-LMK6CE15625DDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE15625DDLFRCT-ND - Cut Tape (CT)
296-LMK6CE15625DDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE15625DDLFR
Description
SILIC OSC XO 156.2500MHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1059,42400 Kč594,24 Kč
2554,58680 Kč1 364,67 Kč
10049,26540 Kč4 926,54 Kč
25046,72680 Kč11 681,70 Kč
50045,19688 Kč22 598,44 Kč
1 00043,93745 Kč43 937,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,02144 Kč117 064,32 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč