Similar

LMK00301ARHSR | |
|---|---|
DigiKey Part Number | LMK00301ARHSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK00301ARHSR |
Description | IC CLK BUFFER 3:10 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:10 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00301ARHSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,18949 Kč | 232 973,73 Kč |
| Unit Price without VAT: | 93,18949 Kč |
|---|---|
| Unit Price with VAT: | 112,75928 Kč |



