
LMH9135IRRLR | |
|---|---|
DigiKey Part Number | 296-LMH9135IRRLRTR-ND - Tape & Reel (TR) 296-LMH9135IRRLRCT-ND - Cut Tape (CT) 296-LMH9135IRRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH9135IRRLR |
Description | IC AMP GPS 3.2GHZ-4.2GHZ 12WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.2GHz ~ 4.2GHz 12-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMH9135IRRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.2GHz ~ 4.2GHz | |
P1dB | 18dBm | |
Gain | 18dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 120mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 48,45700 Kč | 484,57 Kč |
| 25 | 44,40720 Kč | 1 110,18 Kč |
| 100 | 39,94030 Kč | 3 994,03 Kč |
| 250 | 37,81000 Kč | 9 452,50 Kč |
| 500 | 36,52680 Kč | 18 263,40 Kč |
| 1 000 | 35,47009 Kč | 35 470,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,31188 Kč | 93 935,64 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |




