TO-220-15 Nonisolated Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMD18245T/NOPB

DigiKey Part Number
LMD18245T/NOPB-ND
Manufacturer
Manufacturer Product Number
LMD18245T/NOPB
Description
IC MTR DRV BIPLR 12-55V TO220-15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-15
Datasheet
 Datasheet
EDA/CAD Models
LMD18245T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS, DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
3A
Voltage - Supply
12V ~ 55V
Voltage - Load
12V ~ 55V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-15 Formed Leads
Supplier Device Package
TO-220-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1684,34000 Kč684,34 Kč
20529,20750 Kč10 584,15 Kč
40508,40475 Kč20 336,19 Kč
100486,44450 Kč48 644,45 Kč
260468,83288 Kč121 896,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:684,34000 Kč
Unit Price with VAT:828,05140 Kč