


LM7805MPX/NOPB | |
|---|---|
DigiKey Part Number | 296-44518-2-ND - Tape & Reel (TR) 296-44518-1-ND - Cut Tape (CT) 296-44518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7805MPX/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805MPX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 250 | 17,01844 Kč | 4 254,61 Kč |
| 500 | 16,35534 Kč | 8 177,67 Kč |
| 1 000 | 16,15985 Kč | 16 159,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,36014 Kč | 30 720,28 Kč |
| 4 000 | 14,99032 Kč | 59 961,28 Kč |
| 6 000 | 14,80517 Kč | 88 831,02 Kč |
| 10 000 | 14,59995 Kč | 145 999,50 Kč |
| 14 000 | 14,48007 Kč | 202 720,98 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |










