
LM5168FEVM | |
|---|---|
DigiKey Part Number | 296-LM5168FEVM-ND |
Manufacturer | |
Manufacturer Product Number | LM5168FEVM |
Description | EVAL BOARD FOR LM5168FQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5168F-Q1 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 10V, 10V | |
Current - Output | 250mA, 250mA | |
Voltage - Input | 20V ~ 115V | |
Regulator Topology | Buck, Flyback | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5168F-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,39000 Kč | 1 223,39 Kč |
| Unit Price without VAT: | 1 223,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,30190 Kč |


