


LM5045MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-48580-2-ND - Tape & Reel (TR) 296-48580-1-ND - Cut Tape (CT) 296-48580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5045MHX/NOPB |
Description | IC OFFLINE SW FULL-BRG 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5045MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 100V | |
Duty Cycle | - | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 82,05900 Kč | 820,59 Kč |
| 25 | 75,67560 Kč | 1 891,89 Kč |
| 100 | 68,66600 Kč | 6 866,60 Kč |
| 250 | 65,32252 Kč | 16 330,63 Kč |
| 500 | 63,30684 Kč | 31 653,42 Kč |
| 1 000 | 61,64797 Kč | 61 647,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,89681 Kč | 149 742,02 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |



