


LM4040QEEM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-42147-2-ND - Tape & Reel (TR) 296-42147-1-ND - Cut Tape (CT) 296-42147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QEEM3-3.0/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QEEM3-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 25 | 13,11000 Kč | 327,75 Kč |
| 100 | 11,53960 Kč | 1 153,96 Kč |
| 250 | 10,79108 Kč | 2 697,77 Kč |
| 500 | 10,34018 Kč | 5 170,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,96907 Kč | 9 969,07 Kč |
| 2 000 | 9,66353 Kč | 19 327,06 Kč |
| 3 000 | 9,51053 Kč | 28 531,59 Kč |
| 5 000 | 9,34102 Kč | 46 705,10 Kč |
| 7 000 | 9,24188 Kč | 64 693,16 Kč |
| 10 000 | 9,14660 Kč | 91 466,00 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



