
LM4040C30IDCKR | |
|---|---|
DigiKey Part Number | 296-20888-2-ND - Tape & Reel (TR) 296-20888-1-ND - Cut Tape (CT) 296-20888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 25 | 14,98760 Kč | 374,69 Kč |
| 100 | 13,22780 Kč | 1 322,78 Kč |
| 250 | 12,38752 Kč | 3 096,88 Kč |
| 500 | 11,88104 Kč | 5 940,52 Kč |
| 1 000 | 11,46446 Kč | 11 464,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,94972 Kč | 32 849,16 Kč |
| 6 000 | 10,69782 Kč | 64 186,92 Kč |
| 9 000 | 10,57178 Kč | 95 146,02 Kč |
| 15 000 | 10,43200 Kč | 156 480,00 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |




