



LM2940CSX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2940CSX-12/NOPBTR-ND - Tape & Reel (TR) LM2940CSX-12/NOPBCT-ND - Cut Tape (CT) LM2940CSX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-12/NOPB |
Description | IC REG LINEAR 12V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 35,32200 Kč | 353,22 Kč |
| 25 | 32,23160 Kč | 805,79 Kč |
| 100 | 28,83640 Kč | 2 883,64 Kč |
| 250 | 27,21680 Kč | 6 804,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,24008 Kč | 13 120,04 Kč |
| 1 000 | 25,43640 Kč | 25 436,40 Kč |
| 1 500 | 25,03378 Kč | 37 550,67 Kč |
| 2 500 | 24,58766 Kč | 61 469,15 Kč |
| 3 500 | 24,32706 Kč | 85 144,71 Kč |
| 5 000 | 24,07627 Kč | 120 381,35 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |







