LM2672M-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 768
Unit Price: 132,74000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 325
Unit Price: 142,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 117,76000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2672M-ADJ

DigiKey Part Number
LM2672M-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2672M-ADJ
Description
IC REG BUCK ADJ 1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2672M-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types