Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2665M6/NOPB

DigiKey Part Number
LM2665M6/NOPBTR-ND - Tape & Reel (TR)
LM2665M6/NOPBCT-ND - Cut Tape (CT)
LM2665M6/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2665M6/NOPB
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2665M6/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
80kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,84800 Kč178,48 Kč
2516,12640 Kč403,16 Kč
10014,24500 Kč1 424,50 Kč
25013,34800 Kč3 337,00 Kč
50012,80710 Kč6 403,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,36131 Kč12 361,31 Kč
2 00011,99480 Kč23 989,60 Kč
3 00011,81117 Kč35 433,51 Kč
5 00011,60765 Kč58 038,25 Kč
7 00011,48873 Kč80 421,11 Kč
10 00011,37434 Kč113 743,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč