TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20323MHX/NOPB

DigiKey Part Number
LM20323MHX/NOPBTR-ND - Tape & Reel (TR)
LM20323MHX/NOPBCT-ND - Cut Tape (CT)
LM20323MHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20323MHX/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20323MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
520kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,46600 Kč634,66 Kč
2558,35080 Kč1 458,77 Kč
10052,71550 Kč5 271,55 Kč
25050,02912 Kč12 507,28 Kč
50048,41036 Kč24 205,18 Kč
1 00047,07769 Kč47 077,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,67058 Kč114 176,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč