New Product
Image for IWRL6844DQGANCR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWRL6844DQGANCR

DigiKey Part Number
296-IWRL6844DQGANCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IWRL6844DQGANCR
Description
SINGLE-CHIP LOW-POWER HIGH-PERFO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor CAN, I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Radar Sensor
Manufacturer
Texas Instruments
Output Type
CAN, I2C, SPI, UART
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000533,20347 Kč533 203,47 Kč
Manufacturers Standard Package
Unit Price without VAT:533,20347 Kč
Unit Price with VAT:645,17620 Kč