
IWRL6432BDQGAMF | |
|---|---|
DigiKey Part Number | 296-IWRL6432BDQGAMF-ND |
Manufacturer | |
Manufacturer Product Number | IWRL6432BDQGAMF |
Description | SENSOR RADAR CAN I2C SPI UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 302,59686 Kč | 393 375,92 Kč |
| Unit Price without VAT: | 302,59686 Kč |
|---|---|
| Unit Price with VAT: | 366,14220 Kč |


