
ISO1432DWR | |
|---|---|
DigiKey Part Number | 296-ISO1432DWRTR-ND - Tape & Reel (TR) 296-ISO1432DWRCT-ND - Cut Tape (CT) 296-ISO1432DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1432DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1432DWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO1432BDWR | Texas Instruments | 816 | 296-ISO1432BDWRCT-ND | 106,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 84,75640 Kč | 2 118,91 Kč |
| 100 | 76,99340 Kč | 7 699,34 Kč |
| 250 | 73,89112 Kč | 18 472,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,81668 Kč | 111 633,36 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |






