INA231BIYFDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA231BIYFDT

DigiKey Part Number
296-53151-2-ND - Tape & Reel (TR)
296-53151-1-ND - Cut Tape (CT)
296-53151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA231BIYFDT
Description
IC CURRENT MONITOR 0.5% 12DSBGA
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)
Datasheet
 Datasheet
EDA/CAD Models
INA231BIYFDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.5%
Voltage - Input
0V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.65x1.39)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 522
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
1060,81300 Kč608,13 Kč
2555,86680 Kč1 396,67 Kč
10050,43790 Kč5 043,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,84916 Kč11 962,29 Kč
50046,28810 Kč23 144,05 Kč
75045,50701 Kč34 130,26 Kč
1 25044,64082 Kč55 801,02 Kč
1 75044,13499 Kč77 236,23 Kč
2 50043,64802 Kč109 120,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč