
DS250DF410ABMR | |
|---|---|
DigiKey Part Number | DS250DF410ABMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS250DF410ABMR |
Description | IC INTFACE SPECIALIZED 101FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 101-FCCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF410ABMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 101-TFBGA, FCCSP | |
Supplier Device Package | 101-FCCSP (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 608,68517 Kč | 608 685,17 Kč |
| Unit Price without VAT: | 608,68517 Kč |
|---|---|
| Unit Price with VAT: | 736,50906 Kč |











