
DRV5032FCLPG | |
|---|---|
DigiKey Part Number | 296-DRV5032FCLPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032FCLPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 14,19600 Kč | 354,90 Kč |
| 100 | 12,51840 Kč | 1 251,84 Kč |
| 250 | 11,71812 Kč | 2 929,53 Kč |
| 500 | 11,23480 Kč | 5 617,40 Kč |
| 1 000 | 10,83717 Kč | 10 837,17 Kč |
| 3 000 | 10,34579 Kč | 31 037,37 Kč |
| 5 000 | 10,16412 Kč | 50 820,60 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |




