16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8581IPW

DigiKey Part Number
296-18312-5-ND
Manufacturer
Manufacturer Product Number
DAC8581IPW
Description
IC DAC 16BIT V-OUT 16TSSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8581IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
-, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1325,43000 Kč325,43 Kč
10257,65200 Kč2 576,52 Kč
90223,22589 Kč20 090,33 Kč
180216,09111 Kč38 896,40 Kč
270212,51767 Kč57 379,77 Kč
540207,27583 Kč111 928,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,43000 Kč
Unit Price with VAT:393,77030 Kč