
DAC63204RTER | |
|---|---|
DigiKey Part Number | 296-DAC63204RTERTR-ND - Tape & Reel (TR) 296-DAC63204RTERCT-ND - Cut Tape (CT) 296-DAC63204RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63204RTER |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC63204RTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.62V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4LSB, ±1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC63004RTER | Texas Instruments | 2 602 | 296-DAC63004RTERCT-ND | 2 868,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,29769 Kč | 198 893,07 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |










