
DAC63001RTER | |
|---|---|
DigiKey Part Number | 296-DAC63001RTERTR-ND - Tape & Reel (TR) 296-DAC63001RTERCT-ND - Cut Tape (CT) 296-DAC63001RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63001RTER |
Description | IC DAC 12BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC63001RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 71,14900 Kč | 711,49 Kč |
| 25 | 65,49080 Kč | 1 637,27 Kč |
| 100 | 59,27680 Kč | 5 927,68 Kč |
| 250 | 56,31296 Kč | 14 078,24 Kč |
| 500 | 54,52708 Kč | 27 263,54 Kč |
| 1 000 | 53,05695 Kč | 53 056,95 Kč |
| 2 500 | 51,50497 Kč | 128 762,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,97031 Kč | 134 851,55 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |


