
DAC61408RHAT | |
|---|---|
DigiKey Part Number | 296-53463-2-ND - Tape & Reel (TR) 296-53463-1-ND - Cut Tape (CT) 296-53463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC61408RHAT |
Description | IC DAC 12BIT V-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC61408RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,42000 Kč | 838,42 Kč |
| 10 | 683,59900 Kč | 6 835,99 Kč |
| 25 | 644,93840 Kč | 16 123,46 Kč |
| 100 | 602,45520 Kč | 60 245,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 582,20512 Kč | 145 551,28 Kč |
| Unit Price without VAT: | 838,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,48820 Kč |


