
DAC121S101CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-38083-2-ND - Tape & Reel (TR) 296-38083-1-ND - Cut Tape (CT) 296-38083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121S101CIMKX/NOPB |
Description | IC DAC 12BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC121S101CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±0.5/+1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 42,98400 Kč | 429,84 Kč |
| 25 | 39,32160 Kč | 983,04 Kč |
| 100 | 35,29240 Kč | 3 529,24 Kč |
| 250 | 33,37184 Kč | 8 342,96 Kč |
| 500 | 32,21534 Kč | 16 107,67 Kč |
| 1 000 | 31,26262 Kč | 31 262,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,08627 Kč | 90 258,81 Kč |
| 6 000 | 29,51084 Kč | 177 065,04 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |




