
CSD18537NQ5AT | |
|---|---|
DigiKey Part Number | 296-37747-2-ND - Tape & Reel (TR) 296-37747-1-ND - Cut Tape (CT) 296-37747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18537NQ5AT |
Description | MOSFET N-CH 60V 50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18537NQ5AT Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 100 | 21,81270 Kč | 2 181,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,09224 Kč | 4 773,06 Kč |
| 500 | 17,40860 Kč | 8 704,30 Kč |
| 750 | 16,55063 Kč | 12 412,97 Kč |
| 1 250 | 15,58639 Kč | 19 482,99 Kč |
| 1 750 | 15,01513 Kč | 26 276,48 Kč |
| 2 500 | 14,46006 Kč | 36 150,15 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

