
CSD18512Q5BT | |
|---|---|
DigiKey Part Number | 296-CSD18512Q5BTTR-ND - Tape & Reel (TR) 296-CSD18512Q5BTCT-ND - Cut Tape (CT) 296-CSD18512Q5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18512Q5BT |
Description | MOSFET N-CH 40V 211A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 211A (Tc) 139W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18512Q5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7120 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 39,63700 Kč | 396,37 Kč |
| 100 | 27,33760 Kč | 2 733,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,08964 Kč | 6 022,41 Kč |
| 500 | 22,08146 Kč | 11 040,73 Kč |
| 750 | 21,05785 Kč | 15 793,39 Kč |
| 1 250 | 19,90791 Kč | 24 884,89 Kč |
| 1 750 | 19,22695 Kč | 33 647,16 Kč |
| 2 500 | 18,56509 Kč | 46 412,73 Kč |
| 6 250 | 18,47139 Kč | 115 446,19 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |


