Similar

CSD18503Q5A | |
|---|---|
DigiKey Part Number | 296-30571-2-ND - Tape & Reel (TR) 296-30571-1-ND - Cut Tape (CT) 296-30571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18503Q5A |
Description | MOSFET N-CH 40V 19A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 100A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18503Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2640 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1G180MNTB | Rohm Semiconductor | 1 537 | 846-RS1G180MNCT-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,81320 Kč | 2 081,32 Kč |
| 500 | 16,57834 Kč | 8 289,17 Kč |
| 1 000 | 15,21662 Kč | 15 216,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,74302 Kč | 34 357,55 Kč |
| 5 000 | 12,83276 Kč | 64 163,80 Kč |
| 7 500 | 12,36922 Kč | 92 769,15 Kč |
| 12 500 | 12,07385 Kč | 150 923,12 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



