
CD74HCT251E | |
|---|---|
DigiKey Part Number | 296-2106-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT251E |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT251E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,23480 Kč | 205,87 Kč |
| 100 | 7,18650 Kč | 718,65 Kč |
| 250 | 6,68632 Kč | 1 671,58 Kč |
| 500 | 6,38488 Kč | 3 192,44 Kč |
| 1 000 | 6,13650 Kč | 6 136,50 Kč |
| 2 500 | 5,87430 Kč | 14 685,75 Kč |
| 5 000 | 5,71634 Kč | 28 581,70 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |




