16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT174E

DigiKey Part Number
296-2100-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT174E
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT174E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
25 MHz
Max Propagation Delay @ V, Max CL
40ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 382
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,80800 Kč178,08 Kč
2516,10760 Kč402,69 Kč
10014,23400 Kč1 423,40 Kč
25013,34064 Kč3 335,16 Kč
50012,80218 Kč6 401,09 Kč
1 00012,35888 Kč12 358,88 Kč
2 50011,89081 Kč29 727,03 Kč
5 00011,60874 Kč58 043,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč

Other Suppliers on DigiKey

23 408In Stock
Ships from Rochester Electronics, LLC