
CD4035BM96 | |
|---|---|
DigiKey Part Number | 296-CD4035BM96TR-ND - Tape & Reel (TR) 296-CD4035BM96CT-ND - Cut Tape (CT) 296-CD4035BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4035BM96 |
Description | IC SHIFT REGTR COMP 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 25 | 21,96760 Kč | 549,19 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 250 | 18,35392 Kč | 4 588,48 Kč |
| 500 | 18,03564 Kč | 9 017,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,46051 Kč | 41 151,28 Kč |
| 5 000 | 16,09226 Kč | 80 461,30 Kč |
| 7 500 | 15,90791 Kč | 119 309,32 Kč |
| 12 500 | 15,70362 Kč | 196 295,25 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |







