
CC2543RHBR | |
|---|---|
DigiKey Part Number | 296-35579-2-ND - Tape & Reel (TR) 296-35579-1-ND - Cut Tape (CT) 296-35579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2543RHBR |
Description | IC RF TXRX+MCU ISM>1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2543RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -98dBm | |
Memory Size | 32kB Flash, 1kB SRAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 16 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 21.2mA | |
Current - Transmitting | 26mA ~ 29.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 70,24400 Kč | 702,44 Kč |
| 25 | 66,39160 Kč | 1 659,79 Kč |
| 100 | 61,11450 Kč | 6 111,45 Kč |
| 250 | 57,94728 Kč | 14 486,82 Kč |
| 500 | 55,71008 Kč | 27 855,04 Kč |
| 1 000 | 53,60235 Kč | 53 602,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,50835 Kč | 151 525,05 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |



