
BQ40Z50RSMT-R1 | |
|---|---|
DigiKey Part Number | 296-42424-2-ND - Tape & Reel (TR) 296-42424-1-ND - Cut Tape (CT) 296-42424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMT-R1 |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMT-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 111,83900 Kč | 1 118,39 Kč |
| 25 | 103,49880 Kč | 2 587,47 Kč |
| 100 | 94,34400 Kč | 9 434,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,97864 Kč | 22 494,66 Kč |
| 500 | 87,34698 Kč | 43 673,49 Kč |
| 750 | 86,02911 Kč | 64 521,83 Kč |
| 1 250 | 84,56880 Kč | 105 711,00 Kč |
| 1 750 | 83,71537 Kč | 146 501,90 Kč |
| 2 500 | 82,89456 Kč | 207 236,40 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |


