8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296216DSGR

DigiKey Part Number
296-BQ296216DSGRTR-ND - Tape & Reel (TR)
296-BQ296216DSGRCT-ND - Cut Tape (CT)
296-BQ296216DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296216DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296216DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,26300 Kč52,63 Kč
254,69000 Kč117,25 Kč
1004,04790 Kč404,79 Kč
2503,74016 Kč935,04 Kč
5003,55576 Kč1 777,88 Kč
1 0003,40379 Kč3 403,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21581 Kč9 647,43 Kč
6 0003,12382 Kč18 742,92 Kč
9 0003,07779 Kč27 700,11 Kč
15 0003,02678 Kč45 401,70 Kč
21 0002,99695 Kč62 935,95 Kč
30 0002,96827 Kč89 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč