
BQ296203DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296203DSGRTR-ND - Tape & Reel (TR) 296-BQ296203DSGRCT-ND - Cut Tape (CT) 296-BQ296203DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296203DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296203DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 4,69000 Kč | 117,25 Kč |
| 100 | 4,04790 Kč | 404,79 Kč |
| 250 | 3,74016 Kč | 935,04 Kč |
| 500 | 3,55576 Kč | 1 777,88 Kč |
| 1 000 | 3,40379 Kč | 3 403,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21581 Kč | 9 647,43 Kč |
| 6 000 | 3,12382 Kč | 18 742,92 Kč |
| 9 000 | 3,07779 Kč | 27 700,11 Kč |
| 15 000 | 3,02678 Kč | 45 401,70 Kč |
| 21 000 | 2,99695 Kč | 62 935,95 Kč |
| 30 000 | 2,96827 Kč | 89 048,10 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


