8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296114DSGT

DigiKey Part Number
296-BQ296114DSGTTR-ND - Tape & Reel (TR)
296-BQ296114DSGTCT-ND - Cut Tape (CT)
296-BQ296114DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296114DSGT
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296114DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1017,49300 Kč174,93 Kč
2515,81280 Kč395,32 Kč
10013,96670 Kč1 396,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,08636 Kč3 271,59 Kč
50012,55674 Kč6 278,37 Kč
75012,29124 Kč9 218,43 Kč
1 25011,99715 Kč14 996,44 Kč
1 75011,82529 Kč20 694,26 Kč
2 50011,65993 Kč29 149,82 Kč
6 25011,30392 Kč70 649,50 Kč
12 50011,08941 Kč138 617,62 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč

Other Suppliers on DigiKey

1 500In Stock
Ships from Rochester Electronics, LLC