
BQ296107DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296107DSGTTR-ND - Tape & Reel (TR) 296-BQ296107DSGTCT-ND - Cut Tape (CT) 296-BQ296107DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296107DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296107DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 25 | 15,81280 Kč | 395,32 Kč |
| 100 | 13,96670 Kč | 1 396,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,08636 Kč | 3 271,59 Kč |
| 500 | 12,55674 Kč | 6 278,37 Kč |
| 750 | 12,29124 Kč | 9 218,43 Kč |
| 1 250 | 11,99715 Kč | 14 996,44 Kč |
| 1 750 | 11,82529 Kč | 20 694,26 Kč |
| 2 500 | 11,65993 Kč | 29 149,82 Kč |
| 6 250 | 11,30392 Kč | 70 649,50 Kč |
| 12 500 | 11,08941 Kč | 138 617,62 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


