BQ24620EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24620EVM

DigiKey Part Number
296-30775-ND
Manufacturer
Manufacturer Product Number
BQ24620EVM
Description
EVAL BOARD FOR BQ24620
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24620 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ24620
Primary Attributes
Multi Cell-Li-ion / Li-Polymer, Programmable up to 26V Output
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 471,75000 Kč2 471,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 471,75000 Kč
Unit Price with VAT:2 990,81750 Kč