
BQ24012EVM | |
|---|---|
DigiKey Part Number | 296-19931-ND |
Manufacturer | |
Manufacturer Product Number | BQ24012EVM |
Description | EVAL BOARD FOR BQ24012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24012 bqTINY™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24012 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Safety Timer, Precharge Conditioning, Cell Temperature Monitoring, Status Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,39000 Kč | 1 223,39 Kč |
| Unit Price without VAT: | 1 223,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,30190 Kč |


