SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

BQ2026DBZR

DigiKey Part Number
296-30068-2-ND - Tape & Reel (TR)
296-30068-1-ND - Cut Tape (CT)
296-30068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2026DBZR
Description
IC EPROM 1.5KBIT SGL WIRE SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1.5Kbit Single Wire SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BQ2026DBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32 Bytes x 6 pages
Memory Interface
Single Wire
Write Cycle Time - Word, Page
-
Voltage - Supply
2.65V ~ 5.5V
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1015,55600 Kč155,56 Kč
2514,05280 Kč351,32 Kč
10012,38370 Kč1 238,37 Kč
25011,59012 Kč2 897,53 Kč
50011,11146 Kč5 555,73 Kč
1 00010,71740 Kč10 717,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,23072 Kč30 692,16 Kč
6 0009,99247 Kč59 954,82 Kč
9 0009,87318 Kč88 858,62 Kč
15 0009,74106 Kč146 115,90 Kč
21 0009,66377 Kč202 939,17 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč