
AWRL6432BDBGAMFRQ1 | |
|---|---|
DigiKey Part Number | 296-AWRL6432BDBGAMFRQ1TR-ND - Tape & Reel (TR) 296-AWRL6432BDBGAMFRQ1CT-ND - Cut Tape (CT) 296-AWRL6432BDBGAMFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWRL6432BDBGAMFRQ1 |
Description | SENSOR RADAR CAN I2C SPI UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,17000 Kč | 438,17 Kč |
| 5 | 400,10000 Kč | 2 000,50 Kč |
| 10 | 385,95100 Kč | 3 859,51 Kč |
| 25 | 369,00680 Kč | 9 225,17 Kč |
| 50 | 365,73200 Kč | 18 286,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 317,40468 Kč | 317 404,68 Kč |
| Unit Price without VAT: | 438,17000 Kč |
|---|---|
| Unit Price with VAT: | 530,18570 Kč |




