102-FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWRL6432BDBAAMFRQ1

DigiKey Part Number
296-AWRL6432BDBAAMFRQ1TR-ND - Tape & Reel (TR)
296-AWRL6432BDBAAMFRQ1CT-ND - Cut Tape (CT)
296-AWRL6432BDBAAMFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWRL6432BDBAAMFRQ1
Description
SENSOR RADAR CAN I2C SPI UART
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor CAN, I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Radar Sensor
Output Type
CAN, I2C, SPI, UART
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1477,50000 Kč477,50 Kč
5436,51000 Kč2 182,55 Kč
10421,21700 Kč4 212,17 Kč
25402,95400 Kč10 073,85 Kč
50402,30900 Kč20 115,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000347,27045 Kč347 270,45 Kč
Manufacturers Standard Package
Unit Price without VAT:477,50000 Kč
Unit Price with VAT:577,77500 Kč