
AMC60304YBHR | |
|---|---|
DigiKey Part Number | 296-AMC60304YBHRTR-ND - Tape & Reel (TR) 296-AMC60304YBHRCT-ND - Cut Tape (CT) 296-AMC60304YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC60304YBHR |
Description | FOUR-CHANNEL EML MONITOR AND CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 1M | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 3.6V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.56x2.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,24000 Kč | 213,24 Kč |
| 10 | 166,44200 Kč | 1 664,42 Kč |
| 25 | 154,75120 Kč | 3 868,78 Kč |
| 100 | 141,88960 Kč | 14 188,96 Kč |
| 250 | 135,75904 Kč | 33 939,76 Kč |
| 500 | 132,06560 Kč | 66 032,80 Kč |
| 1 000 | 129,02429 Kč | 129 024,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 125,26953 Kč | 375 808,59 Kč |
| Unit Price without VAT: | 213,24000 Kč |
|---|---|
| Unit Price with VAT: | 258,02040 Kč |



