12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1014IRUGR

DigiKey Part Number
296-ADS1014IRUGRTR-ND - Tape & Reel (TR)
296-ADS1014IRUGRCT-ND - Cut Tape (CT)
296-ADS1014IRUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1014IRUGR
Description
IC ADC 12BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1014IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
12
Features
PGA, Selectable Address
Sampling Rate (Per Second)
3.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1, 2
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,02800 Kč460,28 Kč
2542,13040 Kč1 053,26 Kč
10037,84470 Kč3 784,47 Kč
25035,79992 Kč8 949,98 Kč
50035,11454 Kč17 557,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,30073 Kč96 902,19 Kč
6 00031,68773 Kč190 126,38 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč