
TT4-PT1000B-174-293-PL | |
|---|---|
DigiKey Part Number | 1912-TT4-PT1000B-174-293-PL-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-174-293-PL |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 450°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 275,58240 Kč | 27 558,24 Kč |
| Unit Price without VAT: | 275,58240 Kč |
|---|---|
| Unit Price with VAT: | 333,45470 Kč |











