
50-00999 | |
|---|---|
DigiKey Part Number | 839-50-00999-ND |
Manufacturer | |
Manufacturer Product Number | 50-00999 |
Description | CONN JACK 5.5X2.5MM SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -50°C ~ 200°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 96,91400 Kč | 969,14 Kč |
| 25 | 90,84320 Kč | 2 271,08 Kč |
| 50 | 86,50700 Kč | 4 325,35 Kč |
| 100 | 82,37500 Kč | 8 237,50 Kč |
| 250 | 77,21812 Kč | 19 304,53 Kč |
| 500 | 73,53396 Kč | 36 766,98 Kč |
| 1 000 | 70,02682 Kč | 70 026,82 Kč |
| 2 500 | 65,64771 Kč | 164 119,28 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |




